
P11070B | |
|---|---|
DigiKey Part Number | 4321-P11070B-ND |
Manufacturer | |
Manufacturer Product Number | P11070B |
Description | DIFFERENTIAL PROBE 100MHZ, 7KV |
Customer Reference | |
Detailed Description | 1:1000, 100:1 Active Differential 100MHz Black and Red Oscilloscope Probe Test Lead 24M Input Resistance 7000V (7kV) |
Datasheet | Datasheet |
Category | Attenuation Value 1:1000, 100:1 |
Manufacturer MATRIX TECHNOLOGY INC. | Bandwidth 100MHz |
Series | Resistance - Input 24M |
Packaging Bulk | Voltage - Max 7000V (7kV) |
Part Status Active | Capacitance - Input 2pF |
Type Active Differential | Color Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.392,14000 € | 1.392,14 € |
| 2 | 1.381,09000 € | 2.762,18 € |
| 3 | 1.372,59000 € | 4.117,77 € |
| 5 | 1.364,09000 € | 6.820,45 € |
| 10 | 1.355,59100 € | 13.555,91 € |
| 20 | 1.347,09150 € | 26.941,83 € |
| 30 | 1.342,84200 € | 40.285,26 € |
| 50 | 1.338,59260 € | 66.929,63 € |
| 100 | 1.330,09350 € | 133.009,35 € |
| Unit Price without VAT: | 1.392,14000 € |
|---|---|
| Unit Price with VAT: | 1.656,64660 € |

