
P10530A | |
|---|---|
DigiKey Part Number | 4321-P10530A-ND |
Manufacturer | |
Manufacturer Product Number | P10530A |
Description | DIFFERENTIAL PROBE, 50 MHZ, 3KV |
Customer Reference | |
Detailed Description | 1:1000, 100:1 Active Differential 50MHz Black and Red Oscilloscope Probe Test Lead 8M Input Resistance 3000V |
Datasheet | Datasheet |
Category | Attenuation Value 1:1000, 100:1 |
Manufacturer MATRIX TECHNOLOGY INC. | Bandwidth 50MHz |
Series | Resistance - Input 8M |
Packaging Bulk | Voltage - Max 3000V |
Part Status Active | Capacitance - Input 1pF |
Type Active Differential | Color Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.000,33000 € | 1.000,33 € |
| 2 | 990,13500 € | 1.980,27 € |
| 3 | 977,38667 € | 2.932,16 € |
| 5 | 968,88600 € | 4.844,43 € |
| 10 | 951,88800 € | 9.518,88 € |
| 15 | 947,63867 € | 14.214,58 € |
| 20 | 943,38900 € | 18.867,78 € |
| 50 | 934,89000 € | 46.744,50 € |
| 100 | 922,14150 € | 92.214,15 € |
| Unit Price without VAT: | 1.000,33000 € |
|---|---|
| Unit Price with VAT: | 1.190,39270 € |

