
P105140B | |
|---|---|
DigiKey Part Number | 4321-P105140B-ND |
Manufacturer | |
Manufacturer Product Number | P105140B |
Description | DIFFERENTIAL PROBE, 50 MHZ, 14KV |
Customer Reference | |
Detailed Description | 1:1000, 100:1 Active Differential 50MHz Black and Red Oscilloscope Probe Test Lead 36M Input Resistance 14000V (14kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Active Differential | |
Attenuation Value | 1:1000, 100:1 | |
Bandwidth | 50MHz | |
Resistance - Input | 36M | |
Voltage - Max | 14000V (14kV) | |
Capacitance - Input | 1pF | |
Color | Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.117,08000 € | 2.117,08 € |
| 2 | 2.112,77500 € | 4.225,55 € |
| 3 | 2.108,47000 € | 6.325,41 € |
| 5 | 2.104,16800 € | 10.520,84 € |
| 10 | 2.099,86400 € | 20.998,64 € |
| 20 | 2.091,25800 € | 41.825,16 € |
| 30 | 2.086,95500 € | 62.608,65 € |
| 50 | 2.074,04600 € | 103.702,30 € |
| 100 | 2.031,01600 € | 203.101,60 € |
| Unit Price without VAT: | 2.117,08000 € |
|---|---|
| Unit Price with VAT: | 2.519,32520 € |

