
MTP-205 | |
|---|---|
DigiKey Part Number | 4321-MTP-205-ND |
Manufacturer | |
Manufacturer Product Number | MTP-205 |
Description | Switching, 80V 11A 2CH, 1mV 1mA |
Customer Reference | |
Detailed Description | 0 ~ 80V Output Bench (AC to DC) Power Supply LCD 0 ~ 11A Output 1760W Features 9 Sets of Preset Storage, Voltage Compensation, List Output, RS232, SENSE, Switching, Standard 2U Model, Set Voltage and Current Through Numeric Keypad and Knob, Two Independent Adjustable Channels, Intelligent Temperature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 2 | |
Voltage - Output | 0 ~ 80V | |
Current - Output | 0 ~ 11A | |
Display Type | LCD | |
Number of Characters | 5 | |
Size / Dimension | 19.000" L x 14.000" W x 4.000" H (482.00mm x 372.00mm x 100.00mm) | |
Features | 9 Sets of Preset Storage, Voltage Compensation, List Output, RS232, SENSE, Switching, Standard 2U Model, Set Voltage and Current Through Numeric Keypad and Knob, Two Independent Adjustable Channels, Intelligent Temperature | |
Power (Watts) | 1760W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 10mV; 0.3% + 10mA | |
Voltage Regulation - Line | 0.1% + 10mV | |
Voltage Regulation - Load | 0.1% + 10mV | |
Current Regulation - Line | 0.1% + 5mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 15mV rms | |
Weight | 21 lbs (9.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.721,20000 € | 1.721,20 € |
| 2 | 1.716,89500 € | 3.433,79 € |
| 3 | 1.713,45333 € | 5.140,36 € |
| 5 | 1.709,15200 € | 8.545,76 € |
| 10 | 1.703,98800 € | 17.039,88 € |
| 20 | 1.699,68500 € | 33.993,70 € |
| 30 | 1.695,38200 € | 50.861,46 € |
| 40 | 1.692,80025 € | 67.712,01 € |
| 50 | 1.688,49720 € | 84.424,86 € |
| Unit Price without VAT: | 1.721,20000 € |
|---|---|
| Unit Price with VAT: | 2.048,22800 € |

