
MTP-202 | |
|---|---|
DigiKey Part Number | 4321-MTP-202-ND |
Manufacturer | |
Manufacturer Product Number | MTP-202 |
Description | 30V 30A 900W 2CH, 1mV 1mA Switch |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 30A Output 900W Features 9 Sets of Preset Storage, Voltage Compensation, List Output, RS232, SENSE, Switching, Standard 2U Model, Set Voltage and Current Through Numeric Keypad and Knob, Two Independent Adjustable Channels, Intelligent Temperature |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 19.000" L x 14.000" W x 4.000" H (482.00mm x 372.00mm x 100.00mm) |
Series | Features 9 Sets of Preset Storage, Voltage Compensation, List Output, RS232, SENSE, Switching, Standard 2U Model, Set Voltage and Current Through Numeric Keypad and Knob, Two Independent Adjustable Channels, Intelligent Temperature |
Packaging Bulk | Power (Watts) 900W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 10mV; 0.3% + 10mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.1% + 20mV |
Voltage - Supply 198 ~ 242VAC | Voltage Regulation - Load 0.1% + 20mV |
Number of Outputs 2 | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 30V | Current Regulation - Load 0.1% + 5mA |
Current - Output 0 ~ 30A | Ripple 10mV rms |
Display Type LCD | Weight 21 lbs (9.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.303,75000 € | 1.303,75 € |
| 2 | 1.297,79500 € | 2.595,59 € |
| 3 | 1.291,84667 € | 3.875,54 € |
| 5 | 1.283,35000 € | 6.416,75 € |
| 10 | 1.274,85000 € | 12.748,50 € |
| Unit Price without VAT: | 1.303,75000 € |
|---|---|
| Unit Price with VAT: | 1.551,46250 € |

