
MPS-8002LP | |
|---|---|
DigiKey Part Number | 4321-MPS-8002LP-ND |
Manufacturer | |
Manufacturer Product Number | MPS-8002LP |
Description | 80V/2A,10mV/1mA, RS232, SENSE dc |
Customer Reference | |
Detailed Description | 0 ~ 80V Output Bench (AC to DC) Power Supply LED 0 ~ 2A Output 160W Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range |
Datasheet | Datasheet |
Category | Size / Dimension 13.976" L x 8.465" W x 3.740" H (355.00mm x 215.00mm x 95.00mm) |
Manufacturer MATRIX TECHNOLOGY INC. | Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range |
Packaging Bulk | Power (Watts) 160W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 3 digits; 0.2% + 3 digits |
Type Bench (AC to DC) | Voltage Regulation - Line 0.05% + 5mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.05% + 5mV |
Voltage - Output 0 ~ 80V | Current Regulation - Line 0.1% + 5mA |
Current - Output 0 ~ 2A | Current Regulation - Load 0.1% + 5mA |
Display Type LED | Ripple 3mVrms, 3mArms |
Number of Characters 4 | Weight 12.1 lbs (5.5 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,68000 € | 623,68 € |
| 2 | 616,82500 € | 1.233,65 € |
| 3 | 608,25667 € | 1.824,77 € |
| 5 | 599,69000 € | 2.998,45 € |
| 10 | 591,12300 € | 5.911,23 € |
| 20 | 582,55600 € | 11.651,12 € |
| 30 | 573,98900 € | 17.219,67 € |
| 50 | 565,42200 € | 28.271,10 € |
| 70 | 556,85500 € | 38.979,85 € |
| Unit Price without VAT: | 623,68000 € |
|---|---|
| Unit Price with VAT: | 742,17920 € |

