
MPS-8002H | |
|---|---|
DigiKey Part Number | 4321-MPS-8002H-ND |
Manufacturer | |
Manufacturer Product Number | MPS-8002H |
Description | 80V/2A,1mV/0.1mA, RS232, SENSE d |
Customer Reference | |
Detailed Description | 0 ~ 80VDC Output Bench (AC to DC) Power Supply LED 0 ~ 2A Output 160W Features External Trigger, List Output, Linear, Programmable, RS232, Signal Output, Voltage Compensation |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 8.500" L x 11.800" W x 3.700" H (215.00mm x 300.00mm x 95.00mm) |
Series | Features External Trigger, List Output, Linear, Programmable, RS232, Signal Output, Voltage Compensation |
Packaging Bulk | Power (Watts) 160W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 3 digits; 0.2% + 3 digits |
Type Bench (AC to DC) | Voltage Regulation - Line 0.05% + 5mV |
Voltage - Supply 110/220VAC | Voltage Regulation - Load 0.05% + 5mV |
Number of Outputs 1 | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 80VDC | Current Regulation - Load 0.1% + 5mA |
Current - Output 0 ~ 2A | Ripple 3mVrms, 3mArms |
Display Type LED | Weight 12.1 lbs (5.5 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,06000 € | 711,06 € |
| 2 | 702,49500 € | 1.404,99 € |
| 3 | 693,92667 € | 2.081,78 € |
| 5 | 685,36000 € | 3.426,80 € |
| 10 | 676,79300 € | 6.767,93 € |
| 20 | 668,22600 € | 13.364,52 € |
| 30 | 659,65900 € | 19.789,77 € |
| 40 | 651,09200 € | 26.043,68 € |
| 50 | 642,52500 € | 32.126,25 € |
| Unit Price without VAT: | 711,06000 € |
|---|---|
| Unit Price with VAT: | 846,16140 € |

