
MPS-7500S-30-250 | |
|---|---|
DigiKey Part Number | 4321-MPS-7500S-30-250-ND |
Manufacturer | |
Manufacturer Product Number | MPS-7500S-30-250 |
Description | 30V 250A 7500W, Input 342~418VAC |
Customer Reference | |
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 250A Output 7500W Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 8.465" L x 15.748" W x 3.465" H (215.00mm x 400.00mm x 88.00mm) |
Series | Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Packaging Bulk | Power (Watts) 7500W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% FS + 0.1% FS |
Type Bench (AC to DC) | Voltage Regulation - Line 0.1% FS + 0.1% FS |
Voltage - Supply 342 ~ 418VAC | Voltage Regulation - Load 0.1% FS + 0.1% FS |
Number of Outputs 1 | Current Regulation - Line 0.1% FS + 0.1% FS |
Voltage - Output 0 ~ 30VDC | Current Regulation - Load 0.1% FS + 0.1% FS |
Current - Output 0 ~ 250A | Ripple 0.2% FS + 50mV |
Display Type LED | Weight 35.3 lbs (16 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.925,02000 € | 1.925,02 € |
| 2 | 1.920,77500 € | 3.841,55 € |
| 3 | 1.916,52333 € | 5.749,57 € |
| 4 | 1.912,27500 € | 7.649,10 € |
| Unit Price without VAT: | 1.925,02000 € |
|---|---|
| Unit Price with VAT: | 2.290,77380 € |

