
MPS-7500S-200-36 | |
|---|---|
DigiKey Part Number | 4321-MPS-7500S-200-36-ND |
Manufacturer | |
Manufacturer Product Number | MPS-7500S-200-36 |
Description | 200V 36A 7200W, Input 342~418VAC |
Customer Reference | |
Detailed Description | 0 ~ 200VDC Output Bench (AC to DC) Power Supply LED 0 ~ 36A Output 7200W Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 342 ~ 418VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 200VDC | |
Current - Output | 0 ~ 36A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 8.465" L x 15.748" W x 3.465" H (215.00mm x 400.00mm x 88.00mm) | |
Features | Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection | |
Power (Watts) | 7200W | |
Accuracy - Voltmeter; Ammeter | 0.1% FS + 0.1% FS | |
Voltage Regulation - Line | 0.1% FS + 0.1% FS | |
Voltage Regulation - Load | 0.1% FS + 0.1% FS | |
Current Regulation - Line | 0.1% FS + 0.1% FS | |
Current Regulation - Load | 0.1% FS + 0.1% FS | |
Ripple | 0.2% FS + 50mV | |
Weight | 35.3 lbs (16 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.925,02000 € | 1.925,02 € |
| 2 | 1.920,77500 € | 3.841,55 € |
| 3 | 1.916,52333 € | 5.749,57 € |
| 4 | 1.912,27500 € | 7.649,10 € |
| Unit Price without VAT: | 1.925,02000 € |
|---|---|
| Unit Price with VAT: | 2.290,77380 € |

