0 ~ 60V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 1200W Features Linear, List Output, Memory, Programmable, RS232, SENSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 60V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 1200W Features Linear, List Output, Memory, Programmable, RS232, SENSE
MPS-6054

MPS-6054

DigiKey Part Number
4321-MPS-6054-ND
Manufacturer
Manufacturer Product Number
MPS-6054
Description
60V/5A 4CH, Rear output panel
Customer Reference
Detailed Description
0 ~ 60V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 1200W Features Linear, List Output, Memory, Programmable, RS232, SENSE
Product Attributes
Filter Similar Products
Category
Number of Characters
5
Manufacturer
MATRIX TECHNOLOGY INC.
Size / Dimension
18.900" L x 14.600" W x 5.600" H (480.00mm x 370.00mm x 142.00mm)
Series
Features
Linear, List Output, Memory, Programmable, RS232, SENSE
Packaging
Bulk
Power (Watts)
1200W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.05% + 5 digits; 0.05% + 2mA
Type
Bench (AC to DC)
Voltage Regulation - Line
0.02% + 5mV
Voltage - Supply
110VAC, 220VAC
Voltage Regulation - Load
0.02% + 5mV
Number of Outputs
4
Current Regulation - Line
0.02% + 5mA
Voltage - Output
0 ~ 60V
Current Regulation - Load
0.02% + 5mA
Current - Output
0 ~ 5A
Ripple
2mVrms, 5mArms
Display Type
LCD
Weight
61.7 lbs (28 kg)
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.587,23000 €2.587,23 €
22.578,66500 €5.157,33 €
32.570,10000 €7.710,30 €
42.561,53250 €10.246,13 €
52.552,96600 €12.764,83 €
82.540,11500 €20.320,92 €
102.527,26500 €25.272,65 €
202.510,13100 €50.202,62 €
302.492,99700 €74.789,91 €
Unit Price without VAT:2.587,23000 €
Unit Price with VAT:3.078,80370 €