


MPS-6034A | |
|---|---|
DigiKey Part Number | 4321-MPS-6034A-ND |
Manufacturer | |
Manufacturer Product Number | MPS-6034A |
Description | 0-60V/0-3A*4CH, 2U height,Linear |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply VFD 0 ~ 3A Output 720W Features Linear, List Output, Programmable, RS232, SENSE |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 17.300" L x 13.400" W x 3.600" H (440.00mm x 340.00mm x 90.00mm) |
Series | Features Linear, List Output, Programmable, RS232, SENSE |
Packaging Bulk | Power (Watts) 720W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.05% + 5 digits; 0.05% + 2mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% + 5mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.02% + 5mV |
Number of Outputs 4 | Current Regulation - Line 0.02% + 5mA |
Voltage - Output 0 ~ 60V | Current Regulation - Load 0.02% + 5mA |
Current - Output 0 ~ 3A | Ripple 3mVrms, 3mArms |
Display Type VFD | Weight 55.0 lbs (25.0 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.295,96000 € | 2.295,96 € |
| 2 | 2.287,39000 € | 4.574,78 € |
| 3 | 2.278,82333 € | 6.836,47 € |
| 4 | 2.270,25500 € | 9.081,02 € |
| 5 | 2.261,68800 € | 11.308,44 € |
| 8 | 2.244,55375 € | 17.956,43 € |
| 10 | 2.227,42000 € | 22.274,20 € |
| 20 | 2.210,28600 € | 44.205,72 € |
| 30 | 2.193,15200 € | 65.794,56 € |
| Unit Price without VAT: | 2.295,96000 € |
|---|---|
| Unit Price with VAT: | 2.732,19240 € |

