


MPS-6034 | |
|---|---|
DigiKey Part Number | 4321-MPS-6034-ND |
Manufacturer | |
Manufacturer Product Number | MPS-6034 |
Description | 60V/3A 4CH, Rear output panel |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output 720W Features List Output, Memory, Programmable, RS232, SENSE |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 18.900" L x 14.600" W x 5.600" H (480.00mm x 370.00mm x 142.00mm) |
Series | Features List Output, Memory, Programmable, RS232, SENSE |
Packaging Bulk | Power (Watts) 720W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.05% + 5 digits; 0.05% + 2mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% + 5mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.02% + 5mV |
Number of Outputs 4 | Current Regulation - Line 0.02% + 5mA |
Voltage - Output 0 ~ 60V | Current Regulation - Load 0.02% + 5mA |
Current - Output 0 ~ 3A | Ripple 2mVrms, 5mArms |
Display Type LCD | Weight 50.7 lbs (23 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.261,69000 € | 2.261,69 € |
| 2 | 2.253,12000 € | 4.506,24 € |
| 3 | 2.244,55333 € | 6.733,66 € |
| 5 | 2.231,70400 € | 11.158,52 € |
| 8 | 2.218,85250 € | 17.750,82 € |
| 10 | 2.210,28600 € | 22.102,86 € |
| 20 | 2.197,43550 € | 43.948,71 € |
| 30 | 2.184,58500 € | 65.537,55 € |
| 50 | 2.171,73460 € | 108.586,73 € |
| Unit Price without VAT: | 2.261,69000 € |
|---|---|
| Unit Price with VAT: | 2.691,41110 € |

