
MPS-6033X | |
|---|---|
DigiKey Part Number | 4321-MPS-6033X-ND |
Manufacturer | |
Manufacturer Product Number | MPS-6033X |
Description | 0-60Vx2, 0-6Vx1, 0-3Ax3, 1mV 1mA |
Customer Reference | |
Detailed Description | 0 ~ 60V, 0 ~ 6V Output Bench (AC to DC) Power Supply VFD 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output 378W Features Memory, Programmable, RS232 and USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 60V, 0 ~ 6V | |
Current - Output | 0 ~ 3A, 0 ~ 3A, 0 ~ 3A | |
Display Type | VFD | |
Number of Characters | 5 | |
Size / Dimension | 14.961" L x 10.039" W x 4.331" H (380.00mm x 255.00mm x 110.00mm) | |
Features | Memory, Programmable, RS232 and USB Interface | |
Power (Watts) | 378W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 10mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | 0.01% + 3mA | |
Current Regulation - Load | 0.01% + 3mA | |
Ripple | 2mVrms, 5mArms | |
Weight | 18.7 lbs (8.5 kg) |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,36000 € | 658,36 € |
| 2 | 655,77500 € | 1.311,55 € |
| 3 | 654,05667 € | 1.962,17 € |
| 5 | 649,75400 € | 3.248,77 € |
| 10 | 641,14700 € | 6.411,47 € |
| 20 | 632,54100 € | 12.650,82 € |
| Unit Price without VAT: | 658,36000 € |
|---|---|
| Unit Price with VAT: | 783,44840 € |

