
MPS-6033F | |
|---|---|
DigiKey Part Number | 4321-MPS-6033F-ND |
Manufacturer | |
Manufacturer Product Number | MPS-6033F |
Description | 0-60V/-60-0V 0-3A*2CH, 0-6V/0-3A |
Customer Reference | |
Detailed Description | 0 ~ 60VDC, -30 ~ 0VDC, 0 ~ 6VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output 288W Features 3CH, 3CH Simultaneous Display, 40 Sets of Data Saving and Calling, Both Front and Rear Panels have Output electronics, Independent Output Switch, Intelligent Temperature, Linear, Low Ripple, Negative Voltage Output, OVP, OTP, OCP, Programmable, Remote Voltage Compensation, Series and parallel modes, Time setting |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 13.000" L x 18.000" W x 8.000" H (325.00mm x 475.00mm x 210.00mm) |
Series | Features 3CH, 3CH Simultaneous Display, 40 Sets of Data Saving and Calling, Both Front and Rear Panels have Output electronics, Independent Output Switch, Intelligent Temperature, Linear, Low Ripple, Negative Voltage Output, OVP, OTP, OCP, Programmable, Remote Voltage Compensation, Series and parallel modes, Time setting |
Packaging Bulk | Power (Watts) 288W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.03% + 10mV; 0.1% + 5mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 3mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.01% + 3mV |
Number of Outputs 3 | Current Regulation - Line 0.01% + 3mA |
Voltage - Output 0 ~ 60VDC, -30 ~ 0VDC, 0 ~ 6VDC | Current Regulation - Load 0.01% + 3mA |
Current - Output 0 ~ 3A, 0 ~ 3A, 0 ~ 3A | Ripple 2mV rms, 5mA rms |
Display Type LCD | Weight 24 lbs (10.9 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,63000 € | 982,63 € |
| 2 | 974,07000 € | 1.948,14 € |
| 3 | 959,50333 € | 2.878,51 € |
| 5 | 950,93800 € | 4.754,69 € |
| 10 | 942,37000 € | 9.423,70 € |
| 20 | 933,80300 € | 18.676,06 € |
| 30 | 925,23600 € | 27.757,08 € |
| 40 | 908,10200 € | 36.324,08 € |
| 50 | 890,96800 € | 44.548,40 € |
| Unit Price without VAT: | 982,63000 € |
|---|---|
| Unit Price with VAT: | 1.169,32970 € |

