
MPS-6020P-220V Input | |
|---|---|
DigiKey Part Number | 4321-MPS-6020P-220VInput-ND |
Manufacturer | |
Manufacturer Product Number | MPS-6020P-220V Input |
Description | 0-60V 0-20A,1200W,1mV 1mA,Linear |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply VFD 0 ~ 20A Output 1200W Features Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 0 ~ 20A | |
Display Type | VFD | |
Number of Characters | 5 | |
Size / Dimension | 14.567" L x 18.898" W x 5.591" H (370.00mm x 480.00mm x 142.00mm) | |
Features | Programmable | |
Power (Watts) | 1200W | |
Accuracy - Voltmeter; Ammeter | 0.01% + 10mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.02% + 15mV | |
Voltage Regulation - Load | 0.02% + 15mV | |
Current Regulation - Line | 0.2% + 10mA | |
Current Regulation - Load | 0.2% + 10mA | |
Ripple | 10mV rms, 10mA rms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.616,21000 € | 1.616,21 € |
| 2 | 1.611,90500 € | 3.223,81 € |
| 3 | 1.608,46000 € | 4.825,38 € |
| 4 | 1.605,02000 € | 6.420,08 € |
| 5 | 1.600,71600 € | 8.003,58 € |
| 10 | 1.597,27400 € | 15.972,74 € |
| 15 | 1.593,83133 € | 23.907,47 € |
| 20 | 1.590,38900 € | 31.807,78 € |
| 30 | 1.586,94633 € | 47.608,39 € |
| Unit Price without VAT: | 1.616,21000 € |
|---|---|
| Unit Price with VAT: | 1.923,28990 € |

