
MPS-6005LP | |
|---|---|
DigiKey Part Number | 4321-MPS-6005LP-ND |
Manufacturer | |
Manufacturer Product Number | MPS-6005LP |
Description | 60V/5A,10mV/1mA, RS232 and SENSE |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 300W Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 0 ~ 5A | |
Display Type | LED | |
Number of Characters | 4 | |
Size / Dimension | 13.976" L x 8.465" W x 3.740" H (355.00mm x 215.00mm x 95.00mm) | |
Features | Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range | |
Power (Watts) | 300W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 2 digits; 0.2% + 3 digits | |
Voltage Regulation - Line | 0.05% + 8mV | |
Voltage Regulation - Load | 0.05% + 8mV | |
Current Regulation - Line | 0.1% + 5mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 2mVrms, 3mArms | |
Weight | 15.2 lbs (6.9kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,54000 € | 490,54 € |
| 2 | 481,07500 € | 962,15 € |
| 3 | 470,74667 € | 1.412,24 € |
| 4 | 460,42000 € | 1.841,68 € |
| 5 | 450,95400 € | 2.254,77 € |
| Unit Price without VAT: | 490,54000 € |
|---|---|
| Unit Price with VAT: | 583,74260 € |

