
MPS-6005H | |
|---|---|
DigiKey Part Number | 4321-MPS-6005H-ND |
Manufacturer | |
Manufacturer Product Number | MPS-6005H |
Description | 60V/5A, 1mV/0.1mA, RS232, Linear |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 300W Features External Trigger, List Output, Linear, Programmable, RS232, Signal Output, Voltage Compensation |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 8.500" L x 14.000" W x 3.700" H (215.00mm x 355.00mm x 95.00mm) |
Series | Features External Trigger, List Output, Linear, Programmable, RS232, Signal Output, Voltage Compensation |
Packaging Bulk | Power (Watts) 300W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 2 digits; 0.2% + 3 digits |
Type Bench (AC to DC) | Voltage Regulation - Line 0.05% + 8mV |
Voltage - Supply 110/220VAC | Voltage Regulation - Load 0.05% + 8mV |
Number of Outputs 1 | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 60VDC | Current Regulation - Load 0.1% + 5mA |
Current - Output 0 ~ 5A | Ripple 2mVrms, 3mArms |
Display Type LED | Weight 12.1 lbs (5.5 kg) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,92000 € | 696,92 € |
| 2 | 688,42000 € | 1.376,84 € |
| 3 | 679,92000 € | 2.039,76 € |
| 5 | 671,42200 € | 3.357,11 € |
| 10 | 662,92200 € | 6.629,22 € |
| Unit Price without VAT: | 696,92000 € |
|---|---|
| Unit Price with VAT: | 829,33480 € |

