
MPS-6003LP | |
|---|---|
DigiKey Part Number | 4321-MPS-6003LP-ND |
Manufacturer | |
Manufacturer Product Number | MPS-6003LP |
Description | DC POWER SUPPLY 0-60V 180W dc po |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output 180W Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range |
Datasheet | Datasheet |
Category | Number of Characters 4 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 13.976" L x 8.465" W x 3.740" H (355.00mm x 215.00mm x 95.00mm) |
Series | Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range |
Packaging Bulk | Power (Watts) 180W |
Part Status Active | Voltage Regulation - Line 0.05% + 5mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.05% + 5mV |
Voltage - Supply 110VAC, 220VAC | Current Regulation - Line 0.1% + 5mA |
Number of Outputs 1 | Current Regulation - Load 0.1% + 5mA |
Voltage - Output 0 ~ 60V | Ripple 2mVrms, 3mArms |
Current - Output 0 ~ 3A | Weight 12.1 lbs (5.5 kg) |
Display Type LED |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,60000 € | 492,60 € |
| 2 | 488,32000 € | 976,64 € |
| 3 | 484,03667 € | 1.452,11 € |
| 5 | 479,75200 € | 2.398,76 € |
| 10 | 475,46900 € | 4.754,69 € |
| 20 | 471,18500 € | 9.423,70 € |
| 30 | 466,90167 € | 14.007,05 € |
| 50 | 458,33460 € | 22.916,73 € |
| Unit Price without VAT: | 492,60000 € |
|---|---|
| Unit Price with VAT: | 586,19400 € |

