
MPS-6003H | |
|---|---|
DigiKey Part Number | 4321-MPS-6003H-ND |
Manufacturer | |
Manufacturer Product Number | MPS-6003H |
Description | 60V/3A, 1mV/ 0.1mA, RS232, SENSE |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output 180W Features External Trigger, List Output, Linear, Programmable, RS232, Signal Output, Voltage Compensation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110/220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 0 ~ 3A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 8.500" L x 14.000" W x 3.700" H (215.00mm x 355.00mm x 95.00mm) | |
Features | External Trigger, List Output, Linear, Programmable, RS232, Signal Output, Voltage Compensation | |
Power (Watts) | 180W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 2 digits; 0.2% + 3 digits | |
Voltage Regulation - Line | 0.05% + 5mV | |
Voltage Regulation - Load | 0.05% + 5mV | |
Current Regulation - Line | 0.1% + 5mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 2mVrms, 3mArms | |
Weight | 12.1 lbs (5.5 kg) |
| Bulk: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,00000 € | 568,00 € |
| 2 | 559,39000 € | 1.118,78 € |
| 3 | 550,78333 € | 1.652,35 € |
| 4 | 542,17750 € | 2.168,71 € |
| 5 | 533,57200 € | 2.667,86 € |
| Unit Price without VAT: | 568,00000 € |
|---|---|
| Unit Price with VAT: | 675,92000 € |

