
MPS-6000S-60-100 | |
|---|---|
DigiKey Part Number | 4321-MPS-6000S-60-100-ND |
Manufacturer | |
Manufacturer Product Number | MPS-6000S-60-100 |
Description | 60V 100A 6000W, Input 198~242VAC |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 100A Output 6000W Features Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 0 ~ 100A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 16.929" L x 19.685" W x 3.465" H (430.00mm x 500.00mm x 88.00mm) | |
Features | Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection | |
Power (Watts) | 6000W | |
Accuracy - Voltmeter; Ammeter | 0.1% FS + 0.1% FS | |
Voltage Regulation - Line | 0.1% FS + 0.1% FS | |
Voltage Regulation - Load | 0.1% FS + 0.1% FS | |
Current Regulation - Line | 0.1% FS + 0.1% FS | |
Current Regulation - Load | 0.1% FS + 0.1% FS | |
Ripple | 0.2% FS + 50mV | |
Weight | 35 lbs (15.9 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.652,35000 € | 1.652,35 € |
| 2 | 1.648,05000 € | 3.296,10 € |
| 3 | 1.643,74667 € | 4.931,24 € |
| 4 | 1.639,44250 € | 6.557,77 € |
| 5 | 1.635,14000 € | 8.175,70 € |
| 10 | 1.626,53400 € | 16.265,34 € |
| 30 | 1.617,92800 € | 48.537,84 € |
| 80 | 1.609,32200 € | 128.745,76 € |
| Unit Price without VAT: | 1.652,35000 € |
|---|---|
| Unit Price with VAT: | 1.966,29650 € |


