
MPS-6000S-2000-2 | |
|---|---|
DigiKey Part Number | 4321-MPS-6000S-2000-2-ND |
Manufacturer | |
Manufacturer Product Number | MPS-6000S-2000-2 |
Description | 2000V 2A 2KW, Input 198~242VAC |
Customer Reference | |
Detailed Description | 0 ~ 2kVDC Output Bench (AC to DC) Power Supply LED 0 ~ 2A Output 2000W Features Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 2kVDC | |
Current - Output | 0 ~ 2A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 16.929" L x 19.685" W x 3.465" H (430.00mm x 500.00mm x 88.00mm) | |
Features | Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection | |
Power (Watts) | 2000W | |
Accuracy - Voltmeter; Ammeter | 0.1% FS + 0.1% FS | |
Voltage Regulation - Line | 0.1% FS + 0.1% FS | |
Voltage Regulation - Load | 0.1% FS + 0.1% FS | |
Current Regulation - Line | 0.1% FS + 0.1% FS | |
Current Regulation - Load | 0.1% FS + 0.1% FS | |
Ripple | 0.2% FS + 50mV | |
Weight | 35 lbs (15.9 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.581,80000 € | 2.581,80 € |
| 2 | 2.573,19500 € | 5.146,39 € |
| 3 | 2.564,58667 € | 7.693,76 € |
| Unit Price without VAT: | 2.581,80000 € |
|---|---|
| Unit Price with VAT: | 3.072,34200 € |










