
MPS-5030P-220V Input | |
|---|---|
DigiKey Part Number | 4321-MPS-5030P-220VInput-ND |
Manufacturer | |
Manufacturer Product Number | MPS-5030P-220V Input |
Description | 0-50V 0-30A,1500W,1mV 1mA,Linear |
Customer Reference | |
Detailed Description | 0 ~ 50V Output Bench (AC to DC) Power Supply VFD 0 ~ 30A Output 1500W Features Programmable |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 14.567" L x 18.898" W x 5.591" H (370.00mm x 480.00mm x 142.00mm) |
Series | Features Programmable |
Packaging Bulk | Power (Watts) 1500W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.01% + 10mV; 0.1% + 50mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% + 15mV |
Voltage - Supply 220VAC | Voltage Regulation - Load 0.02% + 15mV |
Number of Outputs 1 | Current Regulation - Line 0.2% + 10mA |
Voltage - Output 0 ~ 50V | Current Regulation - Load 0.2% + 10mA |
Current - Output 0 ~ 30A | Ripple 10mV rms, 10mA rms |
Display Type VFD |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.364,49000 € | 2.364,49 € |
| 2 | 2.355,92500 € | 4.711,85 € |
| 3 | 2.347,35667 € | 7.042,07 € |
| 4 | 2.338,79000 € | 9.355,16 € |
| 5 | 2.330,22400 € | 11.651,12 € |
| 8 | 2.317,37375 € | 18.538,99 € |
| 10 | 2.304,52300 € | 23.045,23 € |
| 15 | 2.287,38933 € | 34.310,84 € |
| 20 | 2.270,25500 € | 45.405,10 € |
| Unit Price without VAT: | 2.364,49000 € |
|---|---|
| Unit Price with VAT: | 2.813,74310 € |

