
MPS-3603LP | |
|---|---|
DigiKey Part Number | 4321-MPS-3603LP-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3603LP |
Description | 36V/3A 108W 10mV/1mA with RS232 |
Customer Reference | |
Detailed Description | 0 ~ 36VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output 108W Features Linear, List Output, Memory, Programmable, RS232, SENSE |
Datasheet | Datasheet |
Category | Size / Dimension 13.976" L x 8.465" W x 3.740" H (355.00mm x 215.00mm x 95.00mm) |
Manufacturer MATRIX TECHNOLOGY INC. | Features Linear, List Output, Memory, Programmable, RS232, SENSE |
Packaging Bulk | Power (Watts) 108W |
Part Status Active | Voltage Regulation - Line 0.05% + 5mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.05% + 5mV |
Voltage - Supply 110VAC, 220VAC | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 36VDC | Current Regulation - Load 0.1% + 5mA |
Current - Output 0 ~ 3A | Ripple 1mVrms, 3mArms |
Display Type LED | Weight 12.1 lbs (5.5 kg) |
Number of Characters 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,46000 € | 365,46 € |
| 2 | 357,81000 € | 715,62 € |
| 3 | 351,01000 € | 1.053,03 € |
| 4 | 339,96000 € | 1.359,84 € |
| Unit Price without VAT: | 365,46000 € |
|---|---|
| Unit Price with VAT: | 434,89740 € |

