
MPS-3602S-30-120 | |
|---|---|
DigiKey Part Number | 4321-MPS-3602S-30-120-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3602S-30-120 |
Description | 30V 120A, 3600W*2, Input 240VAC |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LED 0 ~ 120A Output 3600W Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Datasheet | Datasheet |
Category | Number of Characters 5 (2) |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 16.929" L x 15.748" W x 3.464" H (430.00mm x 400.00mm x 88.00mm) |
Series | Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Packaging Bulk | Power (Watts) 3600W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% FS + 0.1% FS |
Type Bench (AC to DC) | Voltage Regulation - Line 0.1% FS + 0.1% FS |
Voltage - Supply 220VAC | Voltage Regulation - Load 0.1% FS + 0.1% FS |
Number of Outputs 2 | Current Regulation - Line 0.1% FS + 0.1% FS |
Voltage - Output 0 ~ 30V | Current Regulation - Load 0.1% FS + 0.1% FS |
Current - Output 0 ~ 120A | Ripple 0.2% FS + 50mV |
Display Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.852,78000 € | 1.852,78 € |
| 2 | 1.844,28500 € | 3.688,57 € |
| Unit Price without VAT: | 1.852,78000 € |
|---|---|
| Unit Price with VAT: | 2.204,80820 € |

