
MPS-3602S-100-36 | |
|---|---|
DigiKey Part Number | 4321-MPS-3602S-100-36-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3602S-100-36 |
Description | 100V 36A, 3600W*2, Input 240VAC |
Customer Reference | |
Detailed Description | 0 ~ 100V Output Bench (AC to DC) Power Supply LED 0 ~ 36A Output 3600W Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 220VAC | |
Number of Outputs | 2 | |
Voltage - Output | 0 ~ 100V | |
Current - Output | 0 ~ 36A | |
Display Type | LED | |
Number of Characters | 5 (2) | |
Size / Dimension | 16.929" L x 15.748" W x 3.464" H (430.00mm x 400.00mm x 88.00mm) | |
Features | Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection | |
Power (Watts) | 3600W | |
Accuracy - Voltmeter; Ammeter | 0.1% FS + 0.1% FS | |
Voltage Regulation - Line | 0.1% FS + 0.1% FS | |
Voltage Regulation - Load | 0.1% FS + 0.1% FS | |
Current Regulation - Line | 0.1% FS + 0.1% FS | |
Current Regulation - Load | 0.1% FS + 0.1% FS | |
Ripple | 0.2% FS + 50mV | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.841,68000 € | 1.841,68 € |
| 2 | 1.833,08000 € | 3.666,16 € |
| Unit Price without VAT: | 1.841,68000 € |
|---|---|
| Unit Price with VAT: | 2.191,59920 € |

