
MPS-3600S-200-18 | |
|---|---|
DigiKey Part Number | 4321-MPS-3600S-200-18-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3600S-200-18 |
Description | 3600W, 200V 18A, Programmable |
Customer Reference | |
Detailed Description | 0 ~ 200VDC Output Bench (AC to DC) Power Supply LED 0 ~ 18A Output 3600W Features Adjustable, Programmable, RS232, RS485, SENSE Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 200VDC | |
Current - Output | 0 ~ 18A | |
Display Type | LED | |
Number of Characters | 4 | |
Size / Dimension | 8.465" L x 15.748" W x 3.465" H (215.00mm x 400.00mm x 88.00mm) | |
Features | Adjustable, Programmable, RS232, RS485, SENSE Interface | |
Power (Watts) | 3600W | |
Accuracy - Voltmeter; Ammeter | 0.1% FS + 0.1% FS | |
Voltage Regulation - Line | 0.1% FS + 0.1% FS | |
Voltage Regulation - Load | 0.1% FS + 0.1% FS | |
Current Regulation - Line | 0.1% FS + 0.1% FS | |
Current Regulation - Load | 0.1% FS + 0.1% FS | |
Ripple | 0.2% FS + 50mV | |
Weight | 16.5 lbs (7.5 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,87000 € | 963,87 € |
| 2 | 953,54500 € | 1.907,09 € |
| 3 | 944,07667 € | 2.832,23 € |
| 4 | 934,61250 € | 3.738,45 € |
| 5 | 925,14600 € | 4.625,73 € |
| Unit Price without VAT: | 963,87000 € |
|---|---|
| Unit Price with VAT: | 1.147,00530 € |


