0 ~ 100VDC Output Bench (AC to DC) Power Supply LED 0 ~ 36A Output 3600W Features Adjustable, Programmable, RS232, RS485, SENSE Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-3600S-100-36

DigiKey Part Number
4321-MPS-3600S-100-36-ND
Manufacturer
Manufacturer Product Number
MPS-3600S-100-36
Description
3600W, 1000V 36A, Programmable
Customer Reference
Detailed Description
0 ~ 100VDC Output Bench (AC to DC) Power Supply LED 0 ~ 36A Output 3600W Features Adjustable, Programmable, RS232, RS485, SENSE Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters
4
Manufacturer
MATRIX TECHNOLOGY INC.
Size / Dimension
8.465" L x 15.748" W x 3.465" H (215.00mm x 400.00mm x 88.00mm)
Series
Features
Adjustable, Programmable, RS232, RS485, SENSE Interface
Packaging
Bulk
Power (Watts)
3600W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.1% FS + 0.1% FS
Type
Bench (AC to DC)
Voltage Regulation - Line
0.1% FS + 0.1% FS
Voltage - Supply
198 ~ 242VAC
Voltage Regulation - Load
0.1% FS + 0.1% FS
Number of Outputs
1
Current Regulation - Line
0.1% FS + 0.1% FS
Voltage - Output
0 ~ 100VDC
Current Regulation - Load
0.1% FS + 0.1% FS
Current - Output
0 ~ 36A
Ripple
0.2% FS + 50mV
Display Type
LED
Weight
16.5 lbs (7.5 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.267,06000 €1.267,06 €
21.254,21000 €2.508,42 €
31.241,35667 €3.724,07 €
41.228,50750 €4.914,03 €
51.220,79800 €6.103,99 €
101.212,23100 €12.122,31 €
201.199,38000 €23.987,60 €
301.190,81300 €35.724,39 €
501.182,24600 €59.112,30 €
Unit Price without VAT:1.267,06000 €
Unit Price with VAT:1.507,80140 €