
MPS-3206S-3 | |
|---|---|
DigiKey Part Number | 4321-MPS-3206S-3-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3206S-3 |
Description | 0-32V/0-6A*2CH,5V3A*1CH,10mV 1mA |
Customer Reference | |
Detailed Description | 0 ~ 32VDC, 0 ~ 32VDC, 5VDC Output Bench (AC to DC) Power Supply LED 0 ~ 6A, 0 ~ 6A, 3A Output 399W Features |
Datasheet | Datasheet |
Category | Number of Characters 4 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 8.600" L x 11.800 W x 3.700" H (219.00mm x 300.00mm x 95.00mm) |
Series | Power (Watts) 399W |
Packaging Bulk | Accuracy - Voltmeter; Ammeter 0.1% + 1 digits; 0.2% + 3mA |
Part Status Active | Voltage Regulation - Line 0.1% + 5mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.1% + 5mV |
Voltage - Supply 110VAC, 220VAC | Current Regulation - Line 0.2% + 3mA |
Number of Outputs 3 | Current Regulation - Load 0.2% + 3mA |
Voltage - Output 0 ~ 32VDC, 0 ~ 32VDC, 5VDC | Ripple 10mV rms, 5mA rms |
Current - Output 0 ~ 6A, 0 ~ 6A, 3A | Weight 10 lbs (4.5 kg) |
Display Type LED |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,21000 € | 310,21 € |
| 2 | 307,66500 € | 615,33 € |
| 3 | 305,11333 € | 915,34 € |
| 4 | 301,71500 € | 1.206,86 € |
| 5 | 298,31400 € | 1.491,57 € |
| 10 | 293,21600 € | 2.932,16 € |
| 20 | 288,96600 € | 5.779,32 € |
| 30 | 284,71667 € | 8.541,50 € |
| 40 | 280,46700 € | 11.218,68 € |
| Unit Price without VAT: | 310,21000 € |
|---|---|
| Unit Price with VAT: | 369,14990 € |








