
MPS-309 | |
|---|---|
DigiKey Part Number | 4321-MPS-309-ND |
Manufacturer | |
Manufacturer Product Number | MPS-309 |
Description | 100V 1A 1mV0.1mA dc power supply |
Customer Reference | |
Detailed Description | 0 ~ 100VDC Output Bench (AC to DC) Power Supply LED 0 ~ 1A Output 100W Features Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 100VDC | |
Current - Output | 0 ~ 1A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 4.000" L x 13.000" W x 7.000" H (110.00mm x 345.00mm x 183.00mm) | |
Features | Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE | |
Power (Watts) | 100W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 5mV; 0.2% + 1mA | |
Voltage Regulation - Line | 0.05% + 5mV | |
Voltage Regulation - Load | 0.05% + 5mV | |
Current Regulation - Line | 0.1% + 3mA | |
Current Regulation - Load | 0.1% + 3mA | |
Ripple | 15mV rms, 2mA rms | |
Weight | 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,84000 € | 599,84 € |
| 2 | 598,11500 € | 1.196,23 € |
| 3 | 593,81333 € | 1.781,44 € |
| 5 | 589,51200 € | 2.947,56 € |
| 10 | 585,20800 € | 5.852,08 € |
| 20 | 576,60200 € | 11.532,04 € |
| 30 | 567,99600 € | 17.039,88 € |
| 40 | 559,39000 € | 22.375,60 € |
| 50 | 550,78400 € | 27.539,20 € |
| Unit Price without VAT: | 599,84000 € |
|---|---|
| Unit Price with VAT: | 713,80960 € |

