
MPS-308 | |
|---|---|
DigiKey Part Number | 4321-MPS-308-ND |
Manufacturer | |
Manufacturer Product Number | MPS-308 |
Description | 80V 2A,1mV 0.1mA dc power supply |
Customer Reference | |
Detailed Description | 0 ~ 80VDC Output Bench (AC to DC) Power Supply LED 0 ~ 2A Output 160W Features Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 80VDC | |
Current - Output | 0 ~ 2A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 4.000" L x 13.000" W x 7.000" H (110.00mm x 345.00mm x 183.00mm) | |
Features | Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE | |
Power (Watts) | 160W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 5mV; 0.2% + 1mA | |
Voltage Regulation - Line | 0.05% + 5mV | |
Voltage Regulation - Load | 0.05% + 5mV | |
Current Regulation - Line | 0.1% + 3mA | |
Current Regulation - Load | 0.1% + 3mA | |
Ripple | 10mV rms, 2mA rms | |
Weight | 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 € | 559,39 € |
| 2 | 555,08500 € | 1.110,17 € |
| 3 | 550,78333 € | 1.652,35 € |
| 5 | 546,48200 € | 2.732,41 € |
| 10 | 542,17800 € | 5.421,78 € |
| 20 | 533,57200 € | 10.671,44 € |
| 30 | 524,96600 € | 15.748,98 € |
| 40 | 516,36000 € | 20.654,40 € |
| 50 | 507,75400 € | 25.387,70 € |
| Unit Price without VAT: | 559,39000 € |
|---|---|
| Unit Price with VAT: | 665,67410 € |

