
MPS-307 | |
|---|---|
DigiKey Part Number | 4321-MPS-307-ND |
Manufacturer | |
Manufacturer Product Number | MPS-307 |
Description | 60V 6A,1mV 0.1mA dc power supply |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 6A Output 360W Features Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 4.000" L x 13.000" W x 7.000" H (110.00mm x 345.00mm x 183.00mm) |
Series | Features Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE |
Packaging Bulk | Power (Watts) 360W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 5mV; 0.2% + 1mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.05% + 8mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.05% + 8mV |
Number of Outputs 1 | Current Regulation - Line 0.1% + 3mA |
Voltage - Output 0 ~ 60VDC | Current Regulation - Load 0.1% + 3mA |
Current - Output 0 ~ 6A | Ripple 8mV rms, 3mA rms |
Display Type LED | Weight 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,31000 € | 787,31 € |
| 2 | 779,59500 € | 1.559,19 € |
| 3 | 771,03000 € | 2.313,09 € |
| 5 | 762,46400 € | 3.812,32 € |
| 10 | 753,89600 € | 7.538,96 € |
| 20 | 745,32900 € | 14.906,58 € |
| 30 | 736,76200 € | 22.102,86 € |
| 40 | 728,19500 € | 29.127,80 € |
| 50 | 719,62800 € | 35.981,40 € |
| Unit Price without VAT: | 787,31000 € |
|---|---|
| Unit Price with VAT: | 936,89890 € |

