
MPS-3063XP | |
|---|---|
DigiKey Part Number | 4321-MPS-3063XP-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3063XP |
Description | 3 Output 0-30V 0-6A, 1mV 1mA |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply VFD 0 ~ 6A Output 540W Features Memory, Programmable, RS232 and USB Interface |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 14.961" L x 10.039" W x 4.331" H (380.00mm x 255.00mm x 110.00mm) |
Series | Features Memory, Programmable, RS232 and USB Interface |
Packaging Bulk | Power (Watts) 540W |
Part Status Active | Voltage Regulation - Line 0.01% + 3mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 3mV |
Voltage - Supply 110VAC, 220VAC | Current Regulation - Line 0.01% + 3mA |
Number of Outputs 3 | Current Regulation - Load 0.01% + 3mA |
Voltage - Output 0 ~ 30V | Ripple 2mVrms, 5mArms |
Current - Output 0 ~ 6A | Weight 26 lbs (11.8 kg) |
Display Type VFD |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.105,14000 € | 1.105,14 € |
| 3 | 1.100,86000 € | 3.302,58 € |
| 5 | 1.092,29200 € | 5.461,46 € |
| 8 | 1.088,00875 € | 8.704,07 € |
| 10 | 1.083,72600 € | 10.837,26 € |
| 20 | 1.079,44200 € | 21.588,84 € |
| 50 | 1.070,87500 € | 53.543,75 € |
| 100 | 1.062,30800 € | 106.230,80 € |
| 200 | 1.053,74100 € | 210.748,20 € |
| Unit Price without VAT: | 1.105,14000 € |
|---|---|
| Unit Price with VAT: | 1.315,11660 € |

