
MPS-3050P-220V Input | |
|---|---|
DigiKey Part Number | 4321-MPS-3050P-220VInput-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3050P-220V Input |
Description | 0-30V 0-50A,1500W,1mV 1mA,Linear |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply VFD 0 ~ 50A Output 1500W Features Programmable |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 14.567" L x 18.898" W x 5.591" H (370.00mm x 480.00mm x 142.00mm) |
Series | Features Programmable |
Packaging Bulk | Power (Watts) 1500W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.01% + 10mV; 0.1% + 5mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% + 15mV |
Voltage - Supply 220VAC | Voltage Regulation - Load 0.02% + 15mV |
Number of Outputs 1 | Current Regulation - Line 0.2% + 10mA |
Voltage - Output 0 ~ 30V | Current Regulation - Load 0.2% + 10mA |
Current - Output 0 ~ 50A | Ripple 10mV rms, 10mA rms |
Display Type VFD |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.373,06000 € | 2.373,06 € |
| 2 | 2.360,21000 € | 4.720,42 € |
| 3 | 2.347,35667 € | 7.042,07 € |
| 4 | 2.334,50750 € | 9.338,03 € |
| 5 | 2.321,65800 € | 11.608,29 € |
| 8 | 2.308,80625 € | 18.470,45 € |
| 10 | 2.295,95600 € | 22.959,56 € |
| 20 | 2.274,53850 € | 45.490,77 € |
| 30 | 2.253,12100 € | 67.593,63 € |
| Unit Price without VAT: | 2.373,06000 € |
|---|---|
| Unit Price with VAT: | 2.823,94140 € |

