
MPS-305 | |
|---|---|
DigiKey Part Number | 4321-MPS-305-ND |
Manufacturer | |
Manufacturer Product Number | MPS-305 |
Description | Linear dc psu, 36V 10A,1mV 0.1mA |
Customer Reference | |
Detailed Description | 0 ~ 36VDC Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 360W Features Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 4.000" L x 13.000" W x 7.000" H (110.00mm x 345.00mm x 183.00mm) |
Series | Features Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE |
Packaging Bulk | Power (Watts) 360W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 5mV; 0.2% + 1mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.05% + 10mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.05% + 10mV |
Number of Outputs 1 | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 36VDC | Current Regulation - Load 0.1% + 5mA |
Current - Output 0 ~ 10A | Ripple 8mV rms, 6mA rms |
Display Type LED | Weight 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,74000 € | 772,74 € |
| 2 | 766,74500 € | 1.533,49 € |
| 3 | 762,46333 € | 2.287,39 € |
| 5 | 753,89600 € | 3.769,48 € |
| 10 | 745,32900 € | 7.453,29 € |
| 20 | 736,76200 € | 14.735,24 € |
| 30 | 728,19500 € | 21.845,85 € |
| 40 | 719,62800 € | 28.785,12 € |
| 50 | 711,06100 € | 35.553,05 € |
| Unit Price without VAT: | 772,74000 € |
|---|---|
| Unit Price with VAT: | 919,56060 € |

