
MPS-3040P | |
|---|---|
DigiKey Part Number | 4321-MPS-3040P-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3040P |
Description | 0-30V 0-40A,1200W,1mV 1mA,Linear |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply VFD 0 ~ 40A Output 1200W Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 40A | |
Display Type | VFD | |
Number of Characters | 5 | |
Size / Dimension | 18.900" L x 14.600" W x 5.600" H (480.00mm x 370.00mm x 142.00mm) | |
Power (Watts) | 1200W | |
Accuracy - Voltmeter; Ammeter | 0.01% + 10mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.02% + 15mV | |
Voltage Regulation - Load | 0.02% + 15mV | |
Current Regulation - Line | 0.2% + 10mA | |
Current Regulation - Load | 0.2% + 10mA | |
Ripple | 10mV rms, 10mA rms | |
Weight | 53 lbs (24 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.544,78000 € | 1.544,78 € |
| 2 | 1.540,47500 € | 3.080,95 € |
| 3 | 1.536,17000 € | 4.608,51 € |
| 4 | 1.531,86750 € | 6.127,47 € |
| Unit Price without VAT: | 1.544,78000 € |
|---|---|
| Unit Price with VAT: | 1.838,28820 € |

