
MPS-3040P-220V Input | |
|---|---|
DigiKey Part Number | 4321-MPS-3040P-220VInput-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3040P-220V Input |
Description | 0-30V 0-40A,1200W,1mV 1mA,Linear |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply VFD 0 ~ 40A Output 1200W Features Programmable |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 14.567" L x 18.898" W x 5.591" H (370.00mm x 480.00mm x 142.00mm) |
Series | Features Programmable |
Packaging Bulk | Power (Watts) 1200W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.01% + 10mV; 0.1% + 5mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% + 15mV |
Voltage - Supply 220VAC | Voltage Regulation - Load 0.02% + 15mV |
Number of Outputs 1 | Current Regulation - Line 0.2% + 10mA |
Voltage - Output 0 ~ 30V | Current Regulation - Load 0.2% + 10mA |
Current - Output 0 ~ 40A | Ripple 10mV rms, 10mA rms |
Display Type VFD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.227,42000 € | 2.227,42 € |
| 2 | 2.218,85500 € | 4.437,71 € |
| 3 | 2.210,28667 € | 6.630,86 € |
| 4 | 2.201,72000 € | 8.806,88 € |
| 5 | 2.193,15200 € | 10.965,76 € |
| 10 | 2.180,30200 € | 21.803,02 € |
| 20 | 2.167,45100 € | 43.349,02 € |
| 30 | 2.154,60067 € | 64.638,02 € |
| 50 | 2.141,75000 € | 107.087,50 € |
| Unit Price without VAT: | 2.227,42000 € |
|---|---|
| Unit Price with VAT: | 2.650,62980 € |

