
MPS-304 | |
|---|---|
DigiKey Part Number | 4321-MPS-304-ND |
Manufacturer | |
Manufacturer Product Number | MPS-304 |
Description | 36V 6A,1mV 0.1mA DC POWER SUPPLY |
Customer Reference | |
Detailed Description | 0 ~ 36VDC Output Bench (AC to DC) Power Supply LED 0 ~ 6A Output 216W Features Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 36VDC | |
Current - Output | 0 ~ 6A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 4.000" L x 13.000" W x 7.000" H (110.00mm x 345.00mm x 183.00mm) | |
Features | Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE | |
Power (Watts) | 216W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 5mV; 0.2% + 1mA | |
Voltage Regulation - Line | 0.05% + 8mV | |
Voltage Regulation - Load | 0.05% + 8mV | |
Current Regulation - Line | 0.1% + 3mA | |
Current Regulation - Load | 0.1% + 3mA | |
Ripple | 5mV rms, 5mA rms | |
Weight | 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,44000 € | 429,44 € |
| 2 | 425,99500 € | 851,99 € |
| 3 | 421,69333 € | 1.265,08 € |
| 5 | 417,39200 € | 2.086,96 € |
| 10 | 413,08800 € | 4.130,88 € |
| 20 | 404,48200 € | 8.089,64 € |
| 30 | 395,87600 € | 11.876,28 € |
| 40 | 387,27000 € | 15.490,80 € |
| 50 | 378,66400 € | 18.933,20 € |
| Unit Price without VAT: | 429,44000 € |
|---|---|
| Unit Price with VAT: | 511,03360 € |

