


MPS-3034A | |
|---|---|
DigiKey Part Number | 4321-MPS-3034A-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3034A |
Description | 0-30V/0-3A*4CH, 2U height,Linear |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply VFD 0 ~ 3A Output 360W Features Linear, List Output, Programmable, RS232, SENSE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 4 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 3A | |
Display Type | VFD | |
Number of Characters | 5 | |
Size / Dimension | 17.300" L x 13.400" W x 3.600" H (440.00mm x 340.00mm x 90.00mm) | |
Features | Linear, List Output, Programmable, RS232, SENSE | |
Power (Watts) | 360W | |
Accuracy - Voltmeter; Ammeter | 0.05% + 5 digits; 0.05% + 2mA | |
Voltage Regulation - Line | 0.02% + 5mV | |
Voltage Regulation - Load | 0.02% + 5mV | |
Current Regulation - Line | 0.02% + 5mA | |
Current Regulation - Load | 0.02% + 5mA | |
Ripple | 3mVrms, 3mArms | |
Weight | 55.1 lbs (25 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.712,59000 € | 1.712,59 € |
| 2 | 1.703,99000 € | 3.407,98 € |
| 3 | 1.695,38333 € | 5.086,15 € |
| 4 | 1.686,77500 € | 6.747,10 € |
| Unit Price without VAT: | 1.712,59000 € |
|---|---|
| Unit Price with VAT: | 2.037,98210 € |

