
MPS-3033XP | |
|---|---|
DigiKey Part Number | 4321-MPS-3033XP-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3033XP |
Description | 30V/3A*3, 1mV 1mA, Timed output |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply VFD 0 ~ 3A Output Features Adjustable, RS-232, USB Interface |
Datasheet | Datasheet |
Category | Display Type VFD |
Manufacturer MATRIX TECHNOLOGY INC. | Number of Characters 5 |
Series | Size / Dimension 14.961" L x 10.039" W x 4.331" H (380.00mm x 255.00mm x 110.00mm) |
Packaging Bulk | Features Adjustable, RS-232, USB Interface |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.03% + 10mV; 0.1% + 5mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 3mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.01% + 3mV |
Number of Outputs 3 | Current Regulation - Line 0.01% + 3mA |
Voltage - Output 0 ~ 30V | Current Regulation - Load 0.01% + 3mA |
Current - Output 0 ~ 3A | Ripple 2mVrms, 5mArms |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,31000 € | 775,31 € |
| 2 | 771,03000 € | 1.542,06 € |
| 3 | 766,74667 € | 2.300,24 € |
| 5 | 762,46400 € | 3.812,32 € |
| 10 | 758,18000 € | 7.581,80 € |
| 20 | 753,89600 € | 15.077,92 € |
| 30 | 745,32900 € | 22.359,87 € |
| 40 | 736,76200 € | 29.470,48 € |
| 50 | 728,19500 € | 36.409,75 € |
| Unit Price without VAT: | 775,31000 € |
|---|---|
| Unit Price with VAT: | 922,61890 € |

