
MPS-302 | |
|---|---|
DigiKey Part Number | 4321-MPS-302-ND |
Manufacturer | |
Manufacturer Product Number | MPS-302 |
Description | Linear psu, 20V 10A,1mV 0.1mA 1m |
Customer Reference | |
Detailed Description | 0 ~ 20VDC Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 200W Features Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 20VDC | |
Current - Output | 0 ~ 10A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 4.000" L x 13.000" W x 7.000" H (110.00mm x 345.00mm x 183.00mm) | |
Features | Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE | |
Power (Watts) | 200W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 5mV; 0.2% + 1mA | |
Voltage Regulation - Line | 0.05% + 10mV | |
Voltage Regulation - Load | 0.05% + 10mV | |
Current Regulation - Line | 0.1% + 5mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 8mV rms, 6mA rms | |
Weight | 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,00000 € | 426,00 € |
| 2 | 421,69500 € | 843,39 € |
| 3 | 417,39000 € | 1.252,17 € |
| 5 | 413,08800 € | 2.065,44 € |
| 10 | 404,48200 € | 4.044,82 € |
| 20 | 395,87600 € | 7.917,52 € |
| 30 | 387,27000 € | 11.618,10 € |
| 40 | 378,66400 € | 15.146,56 € |
| 50 | 370,05800 € | 18.502,90 € |
| Unit Price without VAT: | 426,00000 € |
|---|---|
| Unit Price with VAT: | 506,94000 € |

