
MPS-3010H-1C | |
|---|---|
DigiKey Part Number | 4321-MPS-3010H-1C-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3010H-1C |
Description | 30V 10A, linear, RS232 RS485 USB |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 300W Features Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110/220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 10A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 129.921" L x 98.425" W x 59.055" H (3300.00mm x 2500.00mm x 1500.00mm) | |
Features | Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation | |
Power (Watts) | 300W | |
Accuracy - Voltmeter; Ammeter | 0.01% + 10mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.01% + 10mV | |
Voltage Regulation - Load | 0.01% + 10mV | |
Current Regulation - Line | 0.2% + 5mA | |
Current Regulation - Load | 0.2% + 5mA | |
Ripple | 3mVrms, 5mArms | |
Weight | 26.6 lbs (12 kg) |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,51000 € | 447,51 € |
| 2 | 438,90500 € | 877,81 € |
| 5 | 429,44000 € | 2.147,20 € |
| 10 | 421,69400 € | 4.216,94 € |
| 20 | 415,67000 € | 8.313,40 € |
| 30 | 404,48200 € | 12.134,46 € |
| Unit Price without VAT: | 447,51000 € |
|---|---|
| Unit Price with VAT: | 532,53690 € |

