
MPS-301 | |
|---|---|
DigiKey Part Number | 4321-MPS-301-ND |
Manufacturer | |
Manufacturer Product Number | MPS-301 |
Description | Linear DC psu, 20V 6A,1mV 0.1mA, |
Customer Reference | |
Detailed Description | 0 ~ 20VDC Output Bench (AC to DC) Power Supply LED 0 ~ 6A Output 120W Features Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 4.000" L x 13.000" W x 7.000" H (110.00mm x 345.00mm x 183.00mm) |
Series | Features Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE |
Packaging Bulk | Power (Watts) 120W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 5mV; 0.2% + 1mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.05% + 8mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.05% + 8mV |
Number of Outputs 1 | Current Regulation - Line 0.1% + 3mA |
Voltage - Output 0 ~ 20VDC | Current Regulation - Load 0.1% + 3mA |
Current - Output 0 ~ 6A | Ripple 5mV rms, 3mA rms |
Display Type LED | Weight 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,26000 € | 338,26 € |
| 2 | 331,46000 € | 662,92 € |
| 3 | 324,66333 € | 973,99 € |
| 5 | 317,86200 € | 1.589,31 € |
| 10 | 310,21400 € | 3.102,14 € |
| 20 | 305,96400 € | 6.119,28 € |
| 30 | 301,71467 € | 9.051,44 € |
| 40 | 297,46500 € | 11.898,60 € |
| Unit Price without VAT: | 338,26000 € |
|---|---|
| Unit Price with VAT: | 402,52940 € |

