New at DigiKey
0 ~ 300V Output Bench (AC to DC) Power Supply LED 0 ~ 1A Output 300W Features Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-30001H-1C

DigiKey Part Number
4321-MPS-30001H-1C-ND
Manufacturer
Manufacturer Product Number
MPS-30001H-1C
Description
300V 1A, linear, RS232 RS485 USB
Customer Reference
Detailed Description
0 ~ 300V Output Bench (AC to DC) Power Supply LED 0 ~ 1A Output 300W Features Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters
5
Manufacturer
MATRIX TECHNOLOGY INC.
Size / Dimension
129.921" L x 98.425" W x 59.055" H (3300.00mm x 2500.00mm x 1500.00mm)
Series
Features
Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation
Packaging
Bulk
Power (Watts)
300W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.01% + 80mV; 0.1% + 5mA
Type
Bench (AC to DC)
Voltage Regulation - Line
0.01% + 12mV
Voltage - Supply
110/220VAC
Voltage Regulation - Load
0.01% + 12mV
Number of Outputs
1
Current Regulation - Line
0.2% + 5mA
Voltage - Output
0 ~ 300V
Current Regulation - Load
0.2% + 5mA
Current - Output
0 ~ 1A
Ripple
3mVrms, 5mArms
Display Type
LED
Weight
26.6 lbs (12 kg)
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:200
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1679,07000 €679,07 €
2670,57000 €1.341,14 €
3662,92333 €1.988,77 €
10654,42300 €6.544,23 €
20645,92400 €12.918,48 €
Unit Price without VAT:679,07000 €
Unit Price with VAT:808,09330 €