


MPS-202 | |
|---|---|
DigiKey Part Number | 4321-MPS-202TB-ND |
Manufacturer | |
Manufacturer Product Number | MPS-202 |
Description | Switching dc power supply 60V 5A |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 300W Features Adjustable Screen Brightness, List Output, Switching, Programmable, RS232, RS485, USB |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 4.400" L x 6.700" W x 9.800" H (111.00mm x 170.00mm x 250.00mm) |
Series | Features Adjustable Screen Brightness, List Output, Switching, Programmable, RS232, RS485, USB |
Packaging Bulk | Power (Watts) 300W |
Part Status Active | Accuracy - Voltmeter; Ammeter 1mV 0.1mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% + 5mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.02% + 5mV |
Number of Outputs 1 | Current Regulation - Line 0.02% + 5mA |
Voltage - Output 0 ~ 60V | Current Regulation - Load 0.02% + 5mA |
Current - Output 0 ~ 5A | Ripple 10mV rms, 3mA rms |
Display Type LED | Weight 4.4 lbs (2 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,54000 € | 331,54 € |
| 2 | 325,54500 € | 651,09 € |
| 3 | 321,26333 € | 963,79 € |
| 5 | 316,98000 € | 1.584,90 € |
| 10 | 312,69600 € | 3.126,96 € |
| 20 | 308,41200 € | 6.168,24 € |
| 30 | 304,12867 € | 9.123,86 € |
| Unit Price without VAT: | 331,54000 € |
|---|---|
| Unit Price with VAT: | 394,53260 € |



