New at DigiKey
0 ~ 20V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 200W Features Linear, List Output, Memory, Programmable, RS232, SENSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-2010LP

DigiKey Part Number
4321-MPS-2010LP-ND
Manufacturer
Manufacturer Product Number
MPS-2010LP
Description
20V/10A 200W 10mV/1mA with RS232
Customer Reference
Detailed Description
0 ~ 20V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 200W Features Linear, List Output, Memory, Programmable, RS232, SENSE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
*
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Voltage - Output
0 ~ 20V
Current - Output
0 ~ 10A
Display Type
LED
Number of Characters
4
Size / Dimension
13.976" L x 8.465" W x 3.740" H (355.00mm x 215.00mm x 95.00mm)
Features
Linear, List Output, Memory, Programmable, RS232, SENSE
Power (Watts)
200W
Voltage Regulation - Line
0.05% + 8mV
Voltage Regulation - Load
0.05% + 8mV
Current Regulation - Line
0.1% + 5mA
Current Regulation - Load
0.1% + 5mA
Ripple
1.5mVrms, 3mArms
Weight
12.1 lbs (5.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:300
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1413,09000 €413,09 €
2404,48000 €808,96 €
3395,87667 €1.187,63 €
5387,27000 €1.936,35 €
10370,05800 €3.700,58 €
20361,45200 €7.229,04 €
30352,84600 €10.585,38 €
Unit Price without VAT:413,09000 €
Unit Price with VAT:491,57710 €