
MPS-2010H | |
|---|---|
DigiKey Part Number | 4321-MPS-2010H-ND |
Manufacturer | |
Manufacturer Product Number | MPS-2010H |
Description | 20V/10A,1mV/0.1mA, RS232, SENSE, |
Customer Reference | |
Detailed Description | 0 ~ 20VDC Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 200W Features External Trigger, List Output, Linear, Programmable, RS232, Signal Output, Voltage Compensation |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 8.500" L x 11.800" W x 3.700" H (215.00mm x 300.00mm x 95.00mm) |
Series | Features External Trigger, List Output, Linear, Programmable, RS232, Signal Output, Voltage Compensation |
Packaging Bulk | Power (Watts) 200W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 2 digits; 0.2% + 3 digits |
Type Bench (AC to DC) | Voltage Regulation - Line 0.05% + 8mV |
Voltage - Supply 110/220VAC | Voltage Regulation - Load 0.05% + 8mV |
Number of Outputs 1 | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 20VDC | Current Regulation - Load 0.1% + 5mA |
Current - Output 0 ~ 10A | Ripple 1.5mVrms, 3mArms |
Display Type LED | Weight 14 lbs (6.4 kg) |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,60000 € | 449,60 € |
| 2 | 441,95000 € | 883,90 € |
| 5 | 433,45000 € | 2.167,25 € |
| 10 | 424,95000 € | 4.249,50 € |
| Unit Price without VAT: | 449,60000 € |
|---|---|
| Unit Price with VAT: | 535,02400 € |

