
MPS-200 | |
|---|---|
DigiKey Part Number | 4321-MPS-200-ND |
Manufacturer | |
Manufacturer Product Number | MPS-200 |
Description | 32V 6A,1mV0.1mA,List Output,SMPS |
Customer Reference | |
Detailed Description | 0 ~ 32V Output Bench (AC to DC) Power Supply LED 0 ~ 6A Output 192W Features Adjustable Screen Brightness, Memory, List Output, Voltage Compensation |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 9.843" L x 4.370" W x 6.693" H (250.00mm x 111.00mm x 170.00mm) |
Series | Features Adjustable Screen Brightness, Memory, List Output, Voltage Compensation |
Packaging Bulk | Power (Watts) 192W |
Part Status Active | Accuracy - Voltmeter; Ammeter 1mV 0.1mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% + 5mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.02% + 5mV |
Number of Outputs 1 | Current Regulation - Line 0.02% + 5mA |
Voltage - Output 0 ~ 32V | Current Regulation - Load 0.02% + 5mA |
Current - Output 0 ~ 6A | Ripple 8mV rms, 3mA rms |
Display Type LED | Weight 4.4 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,97000 € | 271,97 € |
| 2 | 267,72000 € | 535,44 € |
| 3 | 254,97000 € | 764,91 € |
| 4 | 250,72000 € | 1.002,88 € |
| 5 | 246,47200 € | 1.232,36 € |
| 10 | 242,22200 € | 2.422,22 € |
| 20 | 237,97200 € | 4.759,44 € |
| Unit Price without VAT: | 271,97000 € |
|---|---|
| Unit Price with VAT: | 323,64430 € |

