
MPS-1802S-300-6 | |
|---|---|
DigiKey Part Number | 4321-MPS-1802S-300-6-ND |
Manufacturer | |
Manufacturer Product Number | MPS-1802S-300-6 |
Description | 300V 6A, 1800W*2, Input 240VAC |
Customer Reference | |
Detailed Description | 0 ~ 300V Output Bench (AC to DC) Power Supply LED 0 ~ 6A Output 1800W Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Datasheet | Datasheet |
Category | Size / Dimension 16.929" L x 16.530" W x 3.464" H (430.00mm x 420.00mm x 88.00mm) |
Manufacturer MATRIX TECHNOLOGY INC. | Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Packaging Bulk | Power (Watts) 1800W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% FS + 0.1% FS |
Type Bench (AC to DC) | Voltage Regulation - Line 0.1% FS + 0.1% FS |
Voltage - Supply 198 ~ 242VAC | Voltage Regulation - Load 0.1% FS + 0.1% FS |
Number of Outputs 2 | Current Regulation - Line 0.1% FS + 0.1% FS |
Voltage - Output 0 ~ 300V | Current Regulation - Load 0.1% FS + 0.1% FS |
Current - Output 0 ~ 6A | Ripple 0.2% FS + 50mV |
Display Type LED | Weight 21.2 lbs (11 kg) |
Number of Characters 5 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.574,01000 € | 1.574,01 € |
| 2 | 1.568,06500 € | 3.136,13 € |
| 3 | 1.562,11667 € | 4.686,35 € |
| 4 | 1.556,16750 € | 6.224,67 € |
| 5 | 1.549,36800 € | 7.746,84 € |
| 10 | 1.540,86900 € | 15.408,69 € |
| 20 | 1.529,82000 € | 30.596,40 € |
| 30 | 1.517,07167 € | 45.512,15 € |
| 50 | 1.500,07360 € | 75.003,68 € |
| Unit Price without VAT: | 1.574,01000 € |
|---|---|
| Unit Price with VAT: | 1.873,07190 € |

