
MPS-1802S-200-9 | |
|---|---|
DigiKey Part Number | 4321-MPS-1802S-200-9-ND |
Manufacturer | |
Manufacturer Product Number | MPS-1802S-200-9 |
Description | 200V 9A, 1800W*2, Input 240VAC |
Customer Reference | |
Detailed Description | 0 ~ 200V Output Bench (AC to DC) Power Supply LED 0 ~ 9A Output 1800W Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Datasheet | Datasheet |
Category | Size / Dimension 16.929" L x 16.530" W x 3.464" H (430.00mm x 420.00mm x 88.00mm) |
Manufacturer MATRIX TECHNOLOGY INC. | Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Packaging Bulk | Power (Watts) 1800W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% FS + 0.1% FS |
Type Bench (AC to DC) | Voltage Regulation - Line 0.1% FS + 0.1% FS |
Voltage - Supply 198 ~ 242VAC | Voltage Regulation - Load 0.1% FS + 0.1% FS |
Number of Outputs 2 | Current Regulation - Line 0.1% FS + 0.1% FS |
Voltage - Output 0 ~ 200V | Current Regulation - Load 0.1% FS + 0.1% FS |
Current - Output 0 ~ 9A | Ripple 0.2% FS + 50mV |
Display Type LED | Weight 21.2 lbs (11 kg) |
Number of Characters 5 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.529,21000 € | 1.529,21 € |
| 2 | 1.523,21500 € | 3.046,43 € |
| 3 | 1.517,21667 € | 4.551,65 € |
| 4 | 1.511,22000 € | 6.044,88 € |
| 5 | 1.504,36600 € | 7.521,83 € |
| 10 | 1.495,79800 € | 14.957,98 € |
| 20 | 1.484,66100 € | 29.693,22 € |
| 30 | 1.471,81067 € | 44.154,32 € |
| 50 | 1.454,67660 € | 72.733,83 € |
| Unit Price without VAT: | 1.529,21000 € |
|---|---|
| Unit Price with VAT: | 1.819,75990 € |

