
MPS-1802S-150-12 | |
|---|---|
DigiKey Part Number | 4321-MPS-1802S-150-12-ND |
Manufacturer | |
Manufacturer Product Number | MPS-1802S-150-12 |
Description | 150V 12A, 1800W*2, Input 240VAC |
Customer Reference | |
Detailed Description | 0 ~ 150V Output Bench (AC to DC) Power Supply LED 0 ~ 12A Output 1800W Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Datasheet | Datasheet |
Category | Size / Dimension 16.929" L x 16.530" W x 3.464" H (430.00mm x 420.00mm x 88.00mm) |
Manufacturer MATRIX TECHNOLOGY INC. | Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Packaging Bulk | Power (Watts) 1800W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% FS + 0.1% FS |
Type Bench (AC to DC) | Voltage Regulation - Line 0.1% FS + 0.1% FS |
Voltage - Supply 198 ~ 242VAC | Voltage Regulation - Load 0.1% FS + 0.1% FS |
Number of Outputs 2 | Current Regulation - Line 0.1% FS + 0.1% FS |
Voltage - Output 0 ~ 150V | Current Regulation - Load 0.1% FS + 0.1% FS |
Current - Output 0 ~ 12A | Ripple 0.2% FS + 50mV |
Display Type LED | Weight 21.2 lbs (11 kg) |
Number of Characters 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.138,87000 € | 1.138,87 € |
| 2 | 1.130,36500 € | 2.260,73 € |
| Unit Price without VAT: | 1.138,87000 € |
|---|---|
| Unit Price with VAT: | 1.355,25530 € |

